
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | iNRCORE | |
| Package | - | |
| Operating Temperature | -55℃~+130℃ | |
| Voltage Rating - DC | 250V | |
| Number of Lines | 2 | |
| Current Rating | 1A | |
| Inductance @ Frequency | 10mH | |
| DC Resistance(DCR) | 450mΩ |

* Images are for reference only
PL8803
Extended- Manufacturer
- MFR.Part #
- PL8803
- JLCPCB Part #
- C7026245
- Package
- -
- Description
- -55℃~+130℃ 1A 2 450mΩ - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PL8803
- JLCPCB Part #
- C7026245
- Package
- -
- Description
- -55℃~+130℃ 1A 2 450mΩ - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PL8803 Specifications
PL8803 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | iNRCORE | |
| Package | - | |
| Operating Temperature | -55℃~+130℃ | |
| Voltage Rating - DC | 250V | |
| Number of Lines | 2 | |
| Current Rating | 1A | |
| Inductance @ Frequency | 10mH | |
| DC Resistance(DCR) | 450mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL8803. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PL8803 Documents
PL8803 datasheets or manufacturer documentation.
Datasheet: PL8803 Datasheet (PDF)
PL8803 Schematic Symbol & PCB Footprint
The PL8803 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.