PL2G331MND2545Y
Extended
* Images are for reference only
PL2G331MND2545Y
Attributes
Value
Manufacturer
MFR.Part #
PL2G331MND2545Y
JLCPCB Part #
C7026046
Package
Plugin
Description
2000hrs@105℃ 330uF 400V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerChinsan
PackagePlugin
Lifetime2000hrs@105℃
Voltage Rating400V
Tolerance±20%
Capacitance330uF