Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKU4411EPI
PKU4411EPI
Extended
* Images are for reference only
PKU4411EPI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKU4411EPI
JLCPCB Part #
C7025989
Package
-
Description
-30℃~+90℃ 1 220uF 30mVp-p、80mVp-p 315kHz 36V~72V 5V 8A 90.8% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Output Current(Max)8A
Operating Temperature Range-30℃~+90℃
Number of Outputs1
Conversion Efficiency90.8%
Voltage - Supply36V~72V
Capacitive Load(Max)220uF
Switching Frequency315kHz
Output Voltage5V
Ripple Noise30mVp-p、80mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKU4411EPI
PKU4411EPI

* Images are for reference only

PKU4411EPI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU4411EPI
JLCPCB Part #
C7025989
Package
-
Description
-30℃~+90℃ 1 220uF 30mVp-p、80mVp-p 315kHz 36V~72V 5V 8A 90.8% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU4411EPI

* Images are for reference only

PKU4411EPI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU4411EPI
JLCPCB Part #
C7025989
Package
-
Description
-30℃~+90℃ 1 220uF 30mVp-p、80mVp-p 315kHz 36V~72V 5V 8A 90.8% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU4411EPI Specifications

PKU4411EPI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Output Current(Max)8A
Operating Temperature Range-30℃~+90℃
Number of Outputs1
Conversion Efficiency90.8%
Voltage - Supply36V~72V
Capacitive Load(Max)220uF
Switching Frequency315kHz
Output Voltage5V
Ripple Noise30mVp-p、80mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKU4411EPI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKU4411EPI Schematic Symbol & PCB Footprint

The PKU4411EPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.