
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,35x11mm | |
| Output Current(Max) | 250mA | |
| Output Voltage Accuracy | ±8% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Length | 35mm | |
| Voltage - Supply | 100V~400V | |
| Capacitive Load(Max) | 100uF | |
| Switching Frequency | 50kHz | |
| Height | 25mm | |
| Features | Short Circuit Protection、Over Current Protection | |
| Width | 11mm | |
| Output Voltage | 12V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PBK-3-12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,35x11mm | |
| Output Current(Max) | 250mA | |
| Output Voltage Accuracy | ±8% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Length | 35mm | |
| Voltage - Supply | 100V~400V | |
| Capacitive Load(Max) | 100uF | |
| Switching Frequency | 50kHz | |
| Height | 25mm | |
| Features | Short Circuit Protection、Over Current Protection | |
| Width | 11mm | |
| Output Voltage | 12V | |
| Ripple Noise | 120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PBK-3-12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PBK-3-12 datasheets or manufacturer documentation.
Datasheet: PBK-3-12 Datasheet (PDF)
The PBK-3-12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.