UCD7138DRSR - 1
UCD7138DRSR - 2
UCD7138DRSR - 3
Extended1/3
* Images are for reference only
UCD7138DRSR
Attributes
Value
Manufacturer
MFR.Part #
UCD7138DRSR
JLCPCB Part #
C702451
Package
SON-6-EP(3x3)
Description
-40℃~+125℃ 1 1.93V~2.1V 14ns 14ns 3.5ns 4.5V~18V 4A 4ns 6A 850uA 980mV~1.08V Low Side MOSFET Under Voltage Protection SON-6-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSON-6-EP(3x3)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL14ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low980mV~1.08V
Quiescent Current(Iq)850uA
Fall Time3.5ns
Rise Time4ns
Input Logic Level - High1.93V~2.1V
Voltage - Supply4.5V~18V
FeaturesDead-time control
Propagation Delay tpLH14ns
Current - Output Low(IOL)6A