
- Manufacturer
- MFR.Part #
- 5259
- JLCPCB Part #
- C7024377
- Package
- Plugin
- Description
- 1 500kΩ 60mW 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Adafruit Industries | |
| Package | Plugin | |
| Resistance | 500kΩ | |
| Power(Watts) | 60mW | |
| Number of Turns | 1 |

* Images are for reference only
5259
Extended- Manufacturer
- MFR.Part #
- 5259
- JLCPCB Part #
- C7024377
- Package
- Plugin
- Description
- 1 500kΩ 60mW 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5259
- JLCPCB Part #
- C7024377
- Package
- Plugin
- Description
- 1 500kΩ 60mW 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5259 Specifications
5259 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Adafruit Industries | |
| Package | Plugin | |
| Resistance | 500kΩ | |
| Power(Watts) | 60mW | |
| Number of Turns | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5259. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5259 Documents
5259 datasheets or manufacturer documentation.
Datasheet: 5259 Datasheet (PDF)
5259 Schematic Symbol & PCB Footprint
The 5259 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.