


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 50kHz~55kHz | |
| Voltage - Supply | 7.6V~18V | |
| Output Current | 200mA | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Primary-side feedback | |
| Working Mode | CCM | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Over Current Protection、Under-voltage lockout、Slope compensation | |
| Topology | Flyback | |
| Output Voltage | 20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC28C45DGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 50kHz~55kHz | |
| Voltage - Supply | 7.6V~18V | |
| Output Current | 200mA | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Primary-side feedback | |
| Working Mode | CCM | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Over Current Protection、Under-voltage lockout、Slope compensation | |
| Topology | Flyback | |
| Output Voltage | 20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28C45DGKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC28C45DGKR datasheets or manufacturer documentation.
Datasheet: UCC28C45DGKR Datasheet (PDF)
The UCC28C45DGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.