


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 90kHz~106kHz | |
| Voltage - Supply | 4.7V~17V | |
| Output Current | 200mA | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Hiccup current limiting、Synchronous rectification drive | |
| Topology | Push-Pull、Full-Bridge、Half-Bridge | |
| Output Voltage | 3.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC28251PWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 90kHz~106kHz | |
| Voltage - Supply | 4.7V~17V | |
| Output Current | 200mA | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Hiccup current limiting、Synchronous rectification drive | |
| Topology | Push-Pull、Full-Bridge、Half-Bridge | |
| Output Voltage | 3.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28251PWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC28251PWR datasheets or manufacturer documentation.
Datasheet: UCC28251PWR Datasheet (PDF)
The UCC28251PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.