


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 50kHz~250kHz | |
| Voltage - Supply | 12V~28V | |
| Output Current | 1A | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Under-voltage lockout、Slope compensation | |
| Topology | Flyback | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3844DTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 50kHz~250kHz | |
| Voltage - Supply | 12V~28V | |
| Output Current | 1A | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Under-voltage lockout、Slope compensation | |
| Topology | Flyback | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3844DTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3844DTR datasheets or manufacturer documentation.
Datasheet: UC3844DTR Datasheet (PDF)
The UC3844DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.