Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. PAS6322.050NLT
PAS6322.050NLT
Extended
* Images are for reference only
PAS6322.050NLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PAS6322.050NLT
JLCPCB Part #
C7023937
Package
SMD
Description
0.5mΩ 1.1mH 20kHz~1MHz 50:1 50A 5kV 600mΩ Vertical welding SMD Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerPulse Elec
PackageSMD
Frequency Range20kHz~1MHz
Isolation Voltage(Vrms)5kV
Mounting TypeVertical welding
Rated input Current50A
Turns Ratio50:1
DCR Secondary Side (Max)600mΩ
DCR Primary Side (Max)0.5mΩ
Secondary Side Inductance1.1mH
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. PAS6322.050NLT
PAS6322.050NLT

* Images are for reference only

PAS6322.050NLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
PAS6322.050NLT
JLCPCB Part #
C7023937
Package
SMD
Description
0.5mΩ 1.1mH 20kHz~1MHz 50:1 50A 5kV 600mΩ Vertical welding SMD Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAS6322.050NLT

* Images are for reference only

PAS6322.050NLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
PAS6322.050NLT
JLCPCB Part #
C7023937
Package
SMD
Description
0.5mΩ 1.1mH 20kHz~1MHz 50:1 50A 5kV 600mΩ Vertical welding SMD Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAS6322.050NLT Specifications

PAS6322.050NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerPulse Elec
PackageSMD
Frequency Range20kHz~1MHz
Isolation Voltage(Vrms)5kV
Mounting TypeVertical welding
Rated input Current50A
Turns Ratio50:1
DCR Secondary Side (Max)600mΩ
DCR Primary Side (Max)0.5mΩ
Secondary Side Inductance1.1mH
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAS6322.050NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PAS6322.050NLT Documents

PAS6322.050NLT datasheets or manufacturer documentation.

Datasheet: PAS6322.050NLT Datasheet (PDF)

PAS6322.050NLT Schematic Symbol & PCB Footprint

The PAS6322.050NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.