
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64-EP(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Interface | I2C、SMBus | |
| Number of Channels | 4 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 0.99V~1.26V、3V~3.6V | |
| USB Protocol | USB 2.0、USB 3.1 | |
| Features | Port power switch control、Overcurrent Protection、Downstream port power switch、BC1.2 protocol support | |
| Current - Supply | 672mA | |
| type | Hub | |
| Quiescent Supply Current | 30mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TUSB8042RGCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64-EP(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Interface | I2C、SMBus | |
| Number of Channels | 4 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 0.99V~1.26V、3V~3.6V | |
| USB Protocol | USB 2.0、USB 3.1 | |
| Features | Port power switch control、Overcurrent Protection、Downstream port power switch、BC1.2 protocol support | |
| Current - Supply | 672mA | |
| type | Hub | |
| Quiescent Supply Current | 30mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUSB8042RGCR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TUSB8042RGCR datasheets or manufacturer documentation.
Datasheet: TUSB8042RGCR Datasheet (PDF)
The TUSB8042RGCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.