
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40-EP(4x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Translator Driver | |
| Input Type | Differential、DisplayPort | |
| Data Rate | 8.1Gbps | |
| Number of Channels | 4 | |
| Signal Conditioning | Input equalization, output de-emphasis | |
| Voltage - Supply | 3.3V~3.6V | |
| Output Type | Differential、DisplayPort | |
| Delay Time | 300ps | |
| Features | Hot-swap protection | |
| Input Capacitance | 500fF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TUSB546AI-DCIRNQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-40-EP(4x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Translator Driver | |
| Input Type | Differential、DisplayPort | |
| Data Rate | 8.1Gbps | |
| Number of Channels | 4 | |
| Signal Conditioning | Input equalization, output de-emphasis | |
| Voltage - Supply | 3.3V~3.6V | |
| Output Type | Differential、DisplayPort | |
| Delay Time | 300ps | |
| Features | Hot-swap protection | |
| Input Capacitance | 500fF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUSB546AI-DCIRNQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TUSB546AI-DCIRNQR datasheets or manufacturer documentation.
Datasheet: TUSB546AI-DCIRNQR Datasheet (PDF)
The TUSB546AI-DCIRNQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.