Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. TUSB422IYFPR
TUSB422IYFPR - 1
TUSB422IYFPR - 2
TUSB422IYFPR - 3
Extended1/3
* Images are for reference only
TUSB422IYFPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TUSB422IYFPR
JLCPCB Part #
C702378
Package
DSBGA-9
Description
-40℃~+85℃ 10uA 2.7V~5.5V 300Kbps 5.2mA USB Charging IC USB Type-C 1.2、USB Type-C 1.1 DSBGA-9 USB PD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerTexas Instruments
PackageDSBGA-9
Operating Temperature-40℃~+85℃
Data Rate300Kbps
Applications FunctionUSB Charging IC
Voltage - Supply2.7V~5.5V
USB ProtocolUSB Type-C 1.2、USB Type-C 1.1
Current - Supply5.2mA
Quiescent Supply Current10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. TUSB422IYFPR
TUSB422IYFPR

* Images are for reference only

TUSB422IYFPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TUSB422IYFPR
JLCPCB Part #
C702378
Package
DSBGA-9
Description
-40℃~+85℃ 10uA 2.7V~5.5V 300Kbps 5.2mA USB Charging IC USB Type-C 1.2、USB Type-C 1.1 DSBGA-9 USB PD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TUSB422IYFPR

* Images are for reference only

TUSB422IYFPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TUSB422IYFPR
JLCPCB Part #
C702378
Package
DSBGA-9
Description
-40℃~+85℃ 10uA 2.7V~5.5V 300Kbps 5.2mA USB Charging IC USB Type-C 1.2、USB Type-C 1.1 DSBGA-9 USB PD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TUSB422IYFPR Specifications

TUSB422IYFPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerTexas Instruments
PackageDSBGA-9
Operating Temperature-40℃~+85℃
Data Rate300Kbps
Applications FunctionUSB Charging IC
Voltage - Supply2.7V~5.5V
USB ProtocolUSB Type-C 1.2、USB Type-C 1.1
Current - Supply5.2mA
Quiescent Supply Current10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUSB422IYFPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TUSB422IYFPR Documents

TUSB422IYFPR datasheets or manufacturer documentation.

Datasheet: TUSB422IYFPR Datasheet (PDF)

TUSB422IYFPR Schematic Symbol & PCB Footprint

The TUSB422IYFPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.