


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-20-EP(3.5x4.5) | |
| Supply Current (Iq) | 75uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~6.5V | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS75003RHLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-20-EP(3.5x4.5) | |
| Supply Current (Iq) | 75uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~6.5V | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS75003RHLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS75003RHLT datasheets or manufacturer documentation.
Datasheet: TPS75003RHLT Datasheet (PDF)
The TPS75003RHLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.