


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | LFBGA-139 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~4.5V | |
| Features | Trickle charging | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS65920A2ZCHR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | LFBGA-139 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~4.5V | |
| Features | Trickle charging | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65920A2ZCHR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS65920A2ZCHR datasheets or manufacturer documentation.
Datasheet: TPS65920A2ZCHR Datasheet (PDF)
The TPS65920A2ZCHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.