
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5.6V~21V | |
| Number of Cells | 2~4 | |
| Features | Under-voltage lockout、Overcurrent Protection、Output discharge function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS650940A0RSKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5.6V~21V | |
| Number of Cells | 2~4 | |
| Features | Under-voltage lockout、Overcurrent Protection、Output discharge function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS650940A0RSKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS650940A0RSKT datasheets or manufacturer documentation.
Datasheet: TPS650940A0RSKT Datasheet (PDF)
The TPS650940A0RSKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.