Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61165DBVT
TPS61165DBVT - 1
TPS61165DBVT - 2
TPS61165DBVT - 3
Extended1/3
* Images are for reference only
TPS61165DBVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61165DBVT
JLCPCB Part #
C702282
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2A 1.2MHz 2% 3V~18V 3V~38V Boost Built-in DC-DC Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start PWM SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOT-23-6
Constant Current Accuracy2%
TypeDC-DC
Number of Channels1
Frequency - Switching1.2MHz
Voltage - Input(DC)3V~18V
Output Current1.2A
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage3V~38V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61165DBVT
TPS61165DBVT

* Images are for reference only

TPS61165DBVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61165DBVT
JLCPCB Part #
C702282
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2A 1.2MHz 2% 3V~18V 3V~38V Boost Built-in DC-DC Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start PWM SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61165DBVT

* Images are for reference only

TPS61165DBVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61165DBVT
JLCPCB Part #
C702282
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2A 1.2MHz 2% 3V~18V 3V~38V Boost Built-in DC-DC Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start PWM SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61165DBVT Specifications

TPS61165DBVT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOT-23-6
Constant Current Accuracy2%
TypeDC-DC
Number of Channels1
Frequency - Switching1.2MHz
Voltage - Input(DC)3V~18V
Output Current1.2A
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage3V~38V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61165DBVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61165DBVT Documents

TPS61165DBVT datasheets or manufacturer documentation.

Datasheet: TPS61165DBVT Datasheet (PDF)

TPS61165DBVT Schematic Symbol & PCB Footprint

The TPS61165DBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.