Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS60250RTER
TPS60250RTER
Extended
* Images are for reference only
TPS60250RTER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS60250RTER
JLCPCB Part #
C702275
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 2% 230mA 3V~6V 6.5V 7 750kHz Analog、PWM Charge Pump DC-DC WQFN-16-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageWQFN-16-EP(3x3)
Constant Current Accuracy2%
TypeDC-DC
Number of Channels7
Voltage - Input(DC)3V~6V
Frequency - Switching750kHz
Output Current230mA
FeaturesLED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
TopologyCharge Pump
Output Voltage6.5V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS60250RTER
TPS60250RTER

* Images are for reference only

TPS60250RTER

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60250RTER
JLCPCB Part #
C702275
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 2% 230mA 3V~6V 6.5V 7 750kHz Analog、PWM Charge Pump DC-DC WQFN-16-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60250RTER

* Images are for reference only

TPS60250RTER
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60250RTER
JLCPCB Part #
C702275
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 2% 230mA 3V~6V 6.5V 7 750kHz Analog、PWM Charge Pump DC-DC WQFN-16-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60250RTER Specifications

TPS60250RTER technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageWQFN-16-EP(3x3)
Constant Current Accuracy2%
TypeDC-DC
Number of Channels7
Voltage - Input(DC)3V~6V
Frequency - Switching750kHz
Output Current230mA
FeaturesLED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
TopologyCharge Pump
Output Voltage6.5V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60250RTER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS60250RTER Documents

TPS60250RTER datasheets or manufacturer documentation.

Datasheet: TPS60250RTER Datasheet (PDF)

TPS60250RTER Schematic Symbol & PCB Footprint

The TPS60250RTER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.