Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS53667RTAR
TPS53667RTAR - 1
TPS53667RTAR - 2
TPS53667RTAR - 3
Extended1/3
* Images are for reference only
TPS53667RTAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS53667RTAR
JLCPCB Part #
C702270
Package
WQFN-40-EP(6x6)
Description
-40℃~+150℃@(TJ) 1.1MHz 4.5V~17V 6 Buck Buck External No WQFN-40-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-40-EP(6x6)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1.1MHz
Output TypeAdjustable
Voltage - Supply4.5V~17V
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS53667RTAR
TPS53667RTAR

* Images are for reference only

TPS53667RTAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53667RTAR
JLCPCB Part #
C702270
Package
WQFN-40-EP(6x6)
Description
-40℃~+150℃@(TJ) 1.1MHz 4.5V~17V 6 Buck Buck External No WQFN-40-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53667RTAR

* Images are for reference only

TPS53667RTAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53667RTAR
JLCPCB Part #
C702270
Package
WQFN-40-EP(6x6)
Description
-40℃~+150℃@(TJ) 1.1MHz 4.5V~17V 6 Buck Buck External No WQFN-40-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53667RTAR Specifications

TPS53667RTAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-40-EP(6x6)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1.1MHz
Output TypeAdjustable
Voltage - Supply4.5V~17V
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS53667RTAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS53667RTAR Documents

TPS53667RTAR datasheets or manufacturer documentation.

Datasheet: TPS53667RTAR Datasheet (PDF)

TPS53667RTAR Schematic Symbol & PCB Footprint

The TPS53667RTAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.