Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS53219RGTR
TPS53219RGTR - 1
TPS53219RGTR - 2
TPS53219RGTR - 3
Extended1/3
* Images are for reference only
TPS53219RGTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS53219RGTR
JLCPCB Part #
C702267
Package
VFQFN-16-EP(3x3)
Description
-40℃~+85℃ 1 20A 4.5V~28V 590uA 600mV~5.5V 970kHz Adjustable Buck Buck External Yes VFQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVFQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching970kHz
Output TypeAdjustable
Voltage - Supply4.5V~28V
Output Current20A
Quiescent Current590uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS53219RGTR
TPS53219RGTR

* Images are for reference only

TPS53219RGTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53219RGTR
JLCPCB Part #
C702267
Package
VFQFN-16-EP(3x3)
Description
-40℃~+85℃ 1 20A 4.5V~28V 590uA 600mV~5.5V 970kHz Adjustable Buck Buck External Yes VFQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53219RGTR

* Images are for reference only

TPS53219RGTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53219RGTR
JLCPCB Part #
C702267
Package
VFQFN-16-EP(3x3)
Description
-40℃~+85℃ 1 20A 4.5V~28V 590uA 600mV~5.5V 970kHz Adjustable Buck Buck External Yes VFQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53219RGTR Specifications

TPS53219RGTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVFQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching970kHz
Output TypeAdjustable
Voltage - Supply4.5V~28V
Output Current20A
Quiescent Current590uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS53219RGTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS53219RGTR Documents

TPS53219RGTR datasheets or manufacturer documentation.

Datasheet: TPS53219RGTR Datasheet (PDF)

TPS53219RGTR Schematic Symbol & PCB Footprint

The TPS53219RGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.