Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS43337QDAPRQ1
TPS43337QDAPRQ1
Extended
* Images are for reference only
TPS43337QDAPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS43337QDAPRQ1
JLCPCB Part #
C702250
Package
TSSOP-38-EP-6.1mm
Description
-40℃~+125℃@(TJ) 3 4V~40V 600kHz Boost、Buck Buck、Boost External Yes TSSOP-38-EP-6.1mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-38-EP-6.1mm
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type、Boost
Synchronous RectifierYes
Frequency - Switching600kHz
Output TypeFixed
Voltage - Supply4V~40V
Quiescent Current34uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyBoost、Buck
Output Voltage1V、1.235V、3.4V、7V、8.85V
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS43337QDAPRQ1
TPS43337QDAPRQ1

* Images are for reference only

TPS43337QDAPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS43337QDAPRQ1
JLCPCB Part #
C702250
Package
TSSOP-38-EP-6.1mm
Description
-40℃~+125℃@(TJ) 3 4V~40V 600kHz Boost、Buck Buck、Boost External Yes TSSOP-38-EP-6.1mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS43337QDAPRQ1

* Images are for reference only

TPS43337QDAPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS43337QDAPRQ1
JLCPCB Part #
C702250
Package
TSSOP-38-EP-6.1mm
Description
-40℃~+125℃@(TJ) 3 4V~40V 600kHz Boost、Buck Buck、Boost External Yes TSSOP-38-EP-6.1mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS43337QDAPRQ1 Specifications

TPS43337QDAPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-38-EP-6.1mm
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type、Boost
Synchronous RectifierYes
Frequency - Switching600kHz
Output TypeFixed
Voltage - Supply4V~40V
Quiescent Current34uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyBoost、Buck
Output Voltage1V、1.235V、3.4V、7V、8.85V
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS43337QDAPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS43337QDAPRQ1 Documents

TPS43337QDAPRQ1 datasheets or manufacturer documentation.

Datasheet: TPS43337QDAPRQ1 Datasheet (PDF)

TPS43337QDAPRQ1 Schematic Symbol & PCB Footprint

The TPS43337QDAPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.