
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38-EP-6.1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 150kHz~600kHz | |
| Output Type | Adjustable、Fixed | |
| Voltage - Supply | 2V~40V | |
| Quiescent Current | 30uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Buck | |
| Output Voltage | 900mV~11V、7V、10V、11V | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS43330QDAPRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38-EP-6.1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 150kHz~600kHz | |
| Output Type | Adjustable、Fixed | |
| Voltage - Supply | 2V~40V | |
| Quiescent Current | 30uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Buck | |
| Output Voltage | 900mV~11V、7V、10V、11V | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS43330QDAPRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS43330QDAPRQ1 datasheets or manufacturer documentation.
Datasheet: TPS43330QDAPRQ1 Datasheet (PDF)
The TPS43330QDAPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.