Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SWPA252012S2R2NTY02
SWPA252012S2R2NTY02
Extended
* Images are for reference only
SWPA252012S2R2NTY02
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SWPA252012S2R2NTY02
JLCPCB Part #
C7022044
Package
1008
Description
1.3A 1.55A 153mΩ 2.2uH ±30% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package1008
Current - Saturation(Isat)1.55A
Inductance2.2uH
Tolerance±30%
Current Rating1.3A
Application GradeConsumer grade
DC Resistance(DCR)153mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SWPA252012S2R2NTY02
SWPA252012S2R2NTY02

* Images are for reference only

SWPA252012S2R2NTY02

Extended
Manufacturer

Sunlord

MFR.Part #
SWPA252012S2R2NTY02
JLCPCB Part #
C7022044
Package
1008
Description
1.3A 1.55A 153mΩ 2.2uH ±30% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SWPA252012S2R2NTY02

* Images are for reference only

SWPA252012S2R2NTY02
Extended
Manufacturer

Sunlord

MFR.Part #
SWPA252012S2R2NTY02
JLCPCB Part #
C7022044
Package
1008
Description
1.3A 1.55A 153mΩ 2.2uH ±30% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SWPA252012S2R2NTY02 Specifications

SWPA252012S2R2NTY02 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package1008
Current - Saturation(Isat)1.55A
Inductance2.2uH
Tolerance±30%
Current Rating1.3A
Application GradeConsumer grade
DC Resistance(DCR)153mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SWPA252012S2R2NTY02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SWPA252012S2R2NTY02 Documents

SWPA252012S2R2NTY02 datasheets or manufacturer documentation.

Datasheet: SWPA252012S2R2NTY02 Datasheet (PDF)

SWPA252012S2R2NTY02 Schematic Symbol & PCB Footprint

The SWPA252012S2R2NTY02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.