
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-6P,15.2x11.8mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.5% | |
| Function | Step-down type | |
| Length | 15.2mm | |
| Voltage - Supply | 4.6V~36V | |
| Capacitive Load(Max) | 330uF | |
| Switching Frequency | 410kHz | |
| Height | 3.6mm | |
| Features | Short Circuit Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.8mm | |
| Output Voltage | 2.5V | |
| Ripple Noise | 75mVp-p | |
| Quiescent Supply Current | 1.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STS1024S2V5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-6P,15.2x11.8mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.5% | |
| Function | Step-down type | |
| Length | 15.2mm | |
| Voltage - Supply | 4.6V~36V | |
| Capacitive Load(Max) | 330uF | |
| Switching Frequency | 410kHz | |
| Height | 3.6mm | |
| Features | Short Circuit Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.8mm | |
| Output Voltage | 2.5V | |
| Ripple Noise | 75mVp-p | |
| Quiescent Supply Current | 1.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STS1024S2V5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STS1024S2V5 datasheets or manufacturer documentation.
Datasheet: STS1024S2V5 Datasheet (PDF)
The STS1024S2V5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.