
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VFQFN-32-EP(5x5) | |
| Charging Saturation Voltage | 5.1V | |
| Supply Current (Iq) | 700uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~36V | |
| Battery Temperature Detection | Support | |
| Features | Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS25831QWRHBTQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VFQFN-32-EP(5x5) | |
| Charging Saturation Voltage | 5.1V | |
| Supply Current (Iq) | 700uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~36V | |
| Battery Temperature Detection | Support | |
| Features | Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS25831QWRHBTQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS25831QWRHBTQ1 datasheets or manufacturer documentation.
Datasheet: TPS25831QWRHBTQ1 Datasheet (PDF)
The TPS25831QWRHBTQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.