Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC5946RHBR
TLC5946RHBR - 1
TLC5946RHBR - 2
TLC5946RHBR - 3
Extended1/3
* Images are for reference only
TLC5946RHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC5946RHBR
JLCPCB Part #
C702082
Package
VFQFN-32-EP(5x5)
Description
-40℃~+85℃ 1% 16 17V 30MHz~33MHz 3V~5.5V 40mA Built-in Over-Temperature Protection (OTP) PWM VFQFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVFQFN-32-EP(5x5)
Constant Current Accuracy1%
Number of Channels16
Frequency - Switching30MHz~33MHz
Voltage - Input(DC)3V~5.5V
Output Current40mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage17V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC5946RHBR
TLC5946RHBR

* Images are for reference only

TLC5946RHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5946RHBR
JLCPCB Part #
C702082
Package
VFQFN-32-EP(5x5)
Description
-40℃~+85℃ 1% 16 17V 30MHz~33MHz 3V~5.5V 40mA Built-in Over-Temperature Protection (OTP) PWM VFQFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5946RHBR

* Images are for reference only

TLC5946RHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5946RHBR
JLCPCB Part #
C702082
Package
VFQFN-32-EP(5x5)
Description
-40℃~+85℃ 1% 16 17V 30MHz~33MHz 3V~5.5V 40mA Built-in Over-Temperature Protection (OTP) PWM VFQFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5946RHBR Specifications

TLC5946RHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVFQFN-32-EP(5x5)
Constant Current Accuracy1%
Number of Channels16
Frequency - Switching30MHz~33MHz
Voltage - Input(DC)3V~5.5V
Output Current40mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage17V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5946RHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC5946RHBR Documents

TLC5946RHBR datasheets or manufacturer documentation.

Datasheet: TLC5946RHBR Datasheet (PDF)

TLC5946RHBR Schematic Symbol & PCB Footprint

The TLC5946RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.