


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24(4x4) | |
| Constant Current Accuracy | 1% | |
| Number of Channels | 16 | |
| Frequency - Switching | 35MHz | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 35mA | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 17V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC5928RGER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24(4x4) | |
| Constant Current Accuracy | 1% | |
| Number of Channels | 16 | |
| Frequency - Switching | 35MHz | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 35mA | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 17V | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5928RGER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC5928RGER datasheets or manufacturer documentation.
Datasheet: TLC5928RGER Datasheet (PDF)
The TLC5928RGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.