Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL1454ACPWR
TL1454ACPWR - 1
TL1454ACPWR - 2
TL1454ACPWR - 3
Extended1/3
* Images are for reference only
TL1454ACPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL1454ACPWR
JLCPCB Part #
C702048
Package
TSSOP-16
Description
-20℃~+85℃@(TA) 100% 3.6V~20V 50kHz~2MHz Boost、Flyback、Buck TSSOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-20℃~+85℃
Frequency - Switching50kHz~2MHz
Voltage - Supply3.6V~20V
Output Current40mA
Duty Cycle(Max)100%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Short Circuit Protection、Soft-start
TopologyBoost、Flyback、Buck
Pd - Power Dissipation500mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL1454ACPWR
TL1454ACPWR

* Images are for reference only

TL1454ACPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL1454ACPWR
JLCPCB Part #
C702048
Package
TSSOP-16
Description
-20℃~+85℃@(TA) 100% 3.6V~20V 50kHz~2MHz Boost、Flyback、Buck TSSOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1454ACPWR

* Images are for reference only

TL1454ACPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL1454ACPWR
JLCPCB Part #
C702048
Package
TSSOP-16
Description
-20℃~+85℃@(TA) 100% 3.6V~20V 50kHz~2MHz Boost、Flyback、Buck TSSOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1454ACPWR Specifications

TL1454ACPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-20℃~+85℃
Frequency - Switching50kHz~2MHz
Voltage - Supply3.6V~20V
Output Current40mA
Duty Cycle(Max)100%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Short Circuit Protection、Soft-start
TopologyBoost、Flyback、Buck
Pd - Power Dissipation500mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL1454ACPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL1454ACPWR Documents

TL1454ACPWR datasheets or manufacturer documentation.

Datasheet: TL1454ACPWR Datasheet (PDF)

TL1454ACPWR Schematic Symbol & PCB Footprint

The TL1454ACPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.