Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TCA6507PWR
TCA6507PWR - 1
TCA6507PWR - 2
TCA6507PWR - 3
Extended1/3
* Images are for reference only
TCA6507PWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TCA6507PWR
JLCPCB Part #
C702033
Package
TSSOP-14-4.5mm
Description
-40℃~+85℃ 0V~5.5V 1.65V~3.6V 28kHz~58kHz 40mA 7 Built-in I2C TSSOP-14-4.5mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageTSSOP-14-4.5mm
Number of Channels7
Frequency - Switching28kHz~58kHz
Voltage - Input(DC)1.65V~3.6V
Output Current40mA
DimmingI2C
Switch Tube (Built-In/External)Built-in
Output Voltage0V~5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TCA6507PWR
TCA6507PWR

* Images are for reference only

TCA6507PWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TCA6507PWR
JLCPCB Part #
C702033
Package
TSSOP-14-4.5mm
Description
-40℃~+85℃ 0V~5.5V 1.65V~3.6V 28kHz~58kHz 40mA 7 Built-in I2C TSSOP-14-4.5mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCA6507PWR

* Images are for reference only

TCA6507PWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TCA6507PWR
JLCPCB Part #
C702033
Package
TSSOP-14-4.5mm
Description
-40℃~+85℃ 0V~5.5V 1.65V~3.6V 28kHz~58kHz 40mA 7 Built-in I2C TSSOP-14-4.5mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCA6507PWR Specifications

TCA6507PWR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageTSSOP-14-4.5mm
Number of Channels7
Frequency - Switching28kHz~58kHz
Voltage - Input(DC)1.65V~3.6V
Output Current40mA
DimmingI2C
Switch Tube (Built-In/External)Built-in
Output Voltage0V~5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCA6507PWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TCA6507PWR Documents

TCA6507PWR datasheets or manufacturer documentation.

Datasheet: TCA6507PWR Datasheet (PDF)

TCA6507PWR Schematic Symbol & PCB Footprint

The TCA6507PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.