


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-56-6.1mm | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 5.6ns@3.3V,- | |
| Number of Bits per Element | 7 | |
| Voltage - Supply | 3V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 280uA | |
| Number of Elements | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN75LVDS83DGGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-56-6.1mm | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 5.6ns@3.3V,- | |
| Number of Bits per Element | 7 | |
| Voltage - Supply | 3V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 280uA | |
| Number of Elements | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN75LVDS83DGGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN75LVDS83DGGR datasheets or manufacturer documentation.
Datasheet: SN75LVDS83DGGR Datasheet (PDF)
The SN75LVDS83DGGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.