
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Texas Instruments | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Channels | 2 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65LVPE502RGER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Texas Instruments | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Channels | 2 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65LVPE502RGER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65LVPE502RGER datasheets or manufacturer documentation.
Datasheet: SN65LVPE502RGER Datasheet (PDF)
The SN65LVPE502RGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.