


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.3ns@2.5V,10pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 1.62V~2.75V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 8mA | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65LVDS4RSER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.3ns@2.5V,10pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 1.62V~2.75V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 8mA | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65LVDS4RSER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65LVDS4RSER datasheets or manufacturer documentation.
Datasheet: SN65LVDS4RSER Datasheet (PDF)
The SN65LVDS4RSER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.