


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | LVDS | |
| Type | Repeater | |
| Data Rate | 400Mbps | |
| Number of Channels | 8 | |
| Output Type | LVDS | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time | 2.8ns | |
| Features | Level shifting、Fail-safe | |
| Current - Supply | 62mA、85mA | |
| Input Capacitance | 5pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65LVDS108DBTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | LVDS | |
| Type | Repeater | |
| Data Rate | 400Mbps | |
| Number of Channels | 8 | |
| Output Type | LVDS | |
| Voltage - Supply | 3V~3.6V | |
| Delay Time | 2.8ns | |
| Features | Level shifting、Fail-safe | |
| Current - Supply | 62mA、85mA | |
| Input Capacitance | 5pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65LVDS108DBTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65LVDS108DBTR datasheets or manufacturer documentation.
Datasheet: SN65LVDS108DBTR Datasheet (PDF)
The SN65LVDS108DBTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.