


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 3.5A | |
| Input Voltage | 3.135V~5.25V | |
| Output Voltage | 0.7V~3.3V | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
O917A131TRGZRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 3.5A | |
| Input Voltage | 3.135V~5.25V | |
| Output Voltage | 0.7V~3.3V | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the O917A131TRGZRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

O917A131TRGZRQ1 datasheets or manufacturer documentation.
Datasheet: O917A131TRGZRQ1 Datasheet (PDF)
The O917A131TRGZRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.