Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP87332DRHDT
LP87332DRHDT
Extended
* Images are for reference only
LP87332DRHDT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP87332DRHDT
JLCPCB Part #
C701979
Package
VQFN-28-EP(5x5)
Description
-40℃~+125℃@(TA) 2.8V~5.5V 2MHz 3A、3A 4 Buck Buck Built-in VQFN-28-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-28-EP(5x5)
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Voltage - Supply2.8V~5.5V
Output TypeAdjustable
Output Current3A、3A
Quiescent Current58uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in current sense resistor、EMI optimization (spread spectrum)、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage700mV~3.36V
Number of Outputs4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP87332DRHDT
LP87332DRHDT

* Images are for reference only

LP87332DRHDT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP87332DRHDT
JLCPCB Part #
C701979
Package
VQFN-28-EP(5x5)
Description
-40℃~+125℃@(TA) 2.8V~5.5V 2MHz 3A、3A 4 Buck Buck Built-in VQFN-28-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP87332DRHDT

* Images are for reference only

LP87332DRHDT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP87332DRHDT
JLCPCB Part #
C701979
Package
VQFN-28-EP(5x5)
Description
-40℃~+125℃@(TA) 2.8V~5.5V 2MHz 3A、3A 4 Buck Buck Built-in VQFN-28-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP87332DRHDT Specifications

LP87332DRHDT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-28-EP(5x5)
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Voltage - Supply2.8V~5.5V
Output TypeAdjustable
Output Current3A、3A
Quiescent Current58uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in current sense resistor、EMI optimization (spread spectrum)、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage700mV~3.36V
Number of Outputs4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP87332DRHDT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP87332DRHDT Documents

LP87332DRHDT datasheets or manufacturer documentation.

Datasheet: LP87332DRHDT Datasheet (PDF)

LP87332DRHDT Schematic Symbol & PCB Footprint

The LP87332DRHDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.