


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 1 | |
| Quiescent Current | 9uA | |
| Features | Complementary bipolar input stage | |
| Ib - Input Bias Current | 10nA | |
| Propagation Delay Time | 800ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV7275IDCKRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 1 | |
| Quiescent Current | 9uA | |
| Features | Complementary bipolar input stage | |
| Ib - Input Bias Current | 10nA | |
| Propagation Delay Time | 800ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV7275IDCKRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV7275IDCKRQ1 datasheets or manufacturer documentation.
Datasheet: LMV7275IDCKRQ1 Datasheet (PDF)
The LMV7275IDCKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.