
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Luminus Devices | |
| Package | 1414 | |
| Half wave width | 30nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 40° | |
| Radiant Intensity | 786mW/sr@IF=1A | |
| Pd - Power Dissipation | 2.5W | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SST-05-IR-B40-K850 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Luminus Devices | |
| Package | 1414 | |
| Half wave width | 30nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 40° | |
| Radiant Intensity | 786mW/sr@IF=1A | |
| Pd - Power Dissipation | 2.5W | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SST-05-IR-B40-K850. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SST-05-IR-B40-K850 datasheets or manufacturer documentation.
Datasheet: SST-05-IR-B40-K850 Datasheet (PDF)
The SST-05-IR-B40-K850 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.