


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Number of Voltages Monitored | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | Sequence Generator | |
| Threshold Voltage | 1.25V | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 25uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM3880QMFE-1AA/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Number of Voltages Monitored | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | Sequence Generator | |
| Threshold Voltage | 1.25V | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 25uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3880QMFE-1AA/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM3880QMFE-1AA/NOPB datasheets or manufacturer documentation.
Datasheet: LM3880QMFE-1AA/NOPB Datasheet (PDF)
The LM3880QMFE-1AA/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.