Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM36923YFFR
LM36923YFFR
Extended
* Images are for reference only
LM36923YFFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM36923YFFR
JLCPCB Part #
C701861
Package
DSBGA-12
Description
-40℃~+85℃ 2.5V~5.5V 25mA 28V 3 500kHz~1MHz Boost DC-DC PWM、I2C DSBGA-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-12
TypeDC-DC
Number of Channels3
Frequency - Switching500kHz~1MHz
Voltage - Input(DC)2.5V~5.5V
Output Current25mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、High voltage fast start
DimmingPWM、I2C
TopologyBoost
Output Voltage28V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM36923YFFR
LM36923YFFR

* Images are for reference only

LM36923YFFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM36923YFFR
JLCPCB Part #
C701861
Package
DSBGA-12
Description
-40℃~+85℃ 2.5V~5.5V 25mA 28V 3 500kHz~1MHz Boost DC-DC PWM、I2C DSBGA-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM36923YFFR

* Images are for reference only

LM36923YFFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM36923YFFR
JLCPCB Part #
C701861
Package
DSBGA-12
Description
-40℃~+85℃ 2.5V~5.5V 25mA 28V 3 500kHz~1MHz Boost DC-DC PWM、I2C DSBGA-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM36923YFFR Specifications

LM36923YFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-12
TypeDC-DC
Number of Channels3
Frequency - Switching500kHz~1MHz
Voltage - Input(DC)2.5V~5.5V
Output Current25mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、High voltage fast start
DimmingPWM、I2C
TopologyBoost
Output Voltage28V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM36923YFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM36923YFFR Documents

LM36923YFFR datasheets or manufacturer documentation.

Datasheet: LM36923YFFR Datasheet (PDF)

LM36923YFFR Schematic Symbol & PCB Footprint

The LM36923YFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.