
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OPTEK | |
| Package | PLCC-4 | |
| Wavelength - Dominant | 624nm | |
| Viewing Angle | 60° | |
| Illumination Color | Red | |
| Forward Current | 50mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.24cd | |
| Voltage - Forward(Vf) | 2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OVSA1SBLCR8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OPTEK | |
| Package | PLCC-4 | |
| Wavelength - Dominant | 624nm | |
| Viewing Angle | 60° | |
| Illumination Color | Red | |
| Forward Current | 50mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.24cd | |
| Voltage - Forward(Vf) | 2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVSA1SBLCR8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OVSA1SBLCR8 datasheets or manufacturer documentation.
Datasheet: OVSA1SBLCR8 Datasheet (PDF)
The OVSA1SBLCR8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.