Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8884PWPR
DRV8884PWPR - 1
DRV8884PWPR - 2
DRV8884PWPR - 3
Extended1/3
* Images are for reference only
DRV8884PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8884PWPR
JLCPCB Part #
C701810
Package
HTSSOP-24-EP
Description
-40℃~+125℃ 1.4Ω 16 1A 2 8V~37V Bipolar Driver STEP/DIR Yes HTSSOP-24-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageHTSSOP-24-EP
Motor Drive Voltage(Vm)8V~37V
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Step Resolution16
Output Current1A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Motor step-out prevention function、Built-in charge pump、Power-on reset
Drive TypeBipolar Driver
RDS(on)1.4Ω
InterfaceSTEP/DIR
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8884PWPR
DRV8884PWPR

* Images are for reference only

DRV8884PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8884PWPR
JLCPCB Part #
C701810
Package
HTSSOP-24-EP
Description
-40℃~+125℃ 1.4Ω 16 1A 2 8V~37V Bipolar Driver STEP/DIR Yes HTSSOP-24-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8884PWPR

* Images are for reference only

DRV8884PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8884PWPR
JLCPCB Part #
C701810
Package
HTSSOP-24-EP
Description
-40℃~+125℃ 1.4Ω 16 1A 2 8V~37V Bipolar Driver STEP/DIR Yes HTSSOP-24-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8884PWPR Specifications

DRV8884PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageHTSSOP-24-EP
Motor Drive Voltage(Vm)8V~37V
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Step Resolution16
Output Current1A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Motor step-out prevention function、Built-in charge pump、Power-on reset
Drive TypeBipolar Driver
RDS(on)1.4Ω
InterfaceSTEP/DIR
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8884PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8884PWPR Documents

DRV8884PWPR datasheets or manufacturer documentation.

Datasheet: DRV8884PWPR Datasheet (PDF)

DRV8884PWPR Schematic Symbol & PCB Footprint

The DRV8884PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.