
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Voltage(Max) | 24V@DC、120V@AC | |
| Coil Resistance | 125Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 200mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 1A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 5V | |
| Release Time | 7ms | |
| Height | 11.2mm | |
| Contact Resistance | 50mΩ | |
| Width | 7.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OUAZ-SH-105L,405 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Voltage(Max) | 24V@DC、120V@AC | |
| Coil Resistance | 125Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 200mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 1A | |
| Contact Material | AgPd + Gold Plated | |
| Coil Voltage | 5V | |
| Release Time | 7ms | |
| Height | 11.2mm | |
| Contact Resistance | 50mΩ | |
| Width | 7.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OUAZ-SH-105L,405. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OUAZ-SH-105L,405 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.