Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. DRV8307RHAR
DRV8307RHAR - 1
DRV8307RHAR - 2
DRV8307RHAR - 3
Extended1/3
* Images are for reference only
DRV8307RHAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8307RHAR
JLCPCB Part #
C701781
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ 120uA 20Ω 3 30mA 30mA 8.5V~32V No Three Phase VQFN-40-EP(6x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
Integrated FETsNo
Voltage - Supply8.5V~32V
Output Current30mA
Number of Half Bridges3
Drive TypeThree Phase
RDS(on)20Ω
Quiescent Current(Iq)120uA
Peak Current30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. DRV8307RHAR
DRV8307RHAR

* Images are for reference only

DRV8307RHAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8307RHAR
JLCPCB Part #
C701781
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ 120uA 20Ω 3 30mA 30mA 8.5V~32V No Three Phase VQFN-40-EP(6x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8307RHAR

* Images are for reference only

DRV8307RHAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8307RHAR
JLCPCB Part #
C701781
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ 120uA 20Ω 3 30mA 30mA 8.5V~32V No Three Phase VQFN-40-EP(6x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8307RHAR Specifications

DRV8307RHAR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
Integrated FETsNo
Voltage - Supply8.5V~32V
Output Current30mA
Number of Half Bridges3
Drive TypeThree Phase
RDS(on)20Ω
Quiescent Current(Iq)120uA
Peak Current30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8307RHAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8307RHAR Documents

DRV8307RHAR datasheets or manufacturer documentation.

Datasheet: DRV8307RHAR Datasheet (PDF)

DRV8307RHAR Schematic Symbol & PCB Footprint

The DRV8307RHAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.