Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV83053QPHPRQ1
DRV83053QPHPRQ1 - 1
DRV83053QPHPRQ1 - 2
DRV83053QPHPRQ1 - 3
Extended1/3
* Images are for reference only
DRV83053QPHPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV83053QPHPRQ1
JLCPCB Part #
C701777
Package
HTQFP-48(7x7)
Description
-40℃~+125℃ 0V~800mV 2V~5V 3 4.4V~45V MOSFET Three Phase Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) HTQFP-48(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTQFP-48(7x7)
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Current - Output High(IOH)1A
Number of Drivers3
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Input Logic Level - High2V~5V
Voltage - Supply4.4V~45V
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost
Current - Output Low(IOL)1.25A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV83053QPHPRQ1
DRV83053QPHPRQ1

* Images are for reference only

DRV83053QPHPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV83053QPHPRQ1
JLCPCB Part #
C701777
Package
HTQFP-48(7x7)
Description
-40℃~+125℃ 0V~800mV 2V~5V 3 4.4V~45V MOSFET Three Phase Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) HTQFP-48(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV83053QPHPRQ1

* Images are for reference only

DRV83053QPHPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV83053QPHPRQ1
JLCPCB Part #
C701777
Package
HTQFP-48(7x7)
Description
-40℃~+125℃ 0V~800mV 2V~5V 3 4.4V~45V MOSFET Three Phase Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) HTQFP-48(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV83053QPHPRQ1 Specifications

DRV83053QPHPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTQFP-48(7x7)
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Current - Output High(IOH)1A
Number of Drivers3
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Input Logic Level - High2V~5V
Voltage - Supply4.4V~45V
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost
Current - Output Low(IOL)1.25A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV83053QPHPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV83053QPHPRQ1 Documents

DRV83053QPHPRQ1 datasheets or manufacturer documentation.

Datasheet: DRV83053QPHPRQ1 Datasheet (PDF)

DRV83053QPHPRQ1 Schematic Symbol & PCB Footprint

The DRV83053QPHPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.