Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Motor Driver ICs
  6. DRV10866DSCR
DRV10866DSCR - 1
DRV10866DSCR - 2
DRV10866DSCR - 3
Extended1/3
* Images are for reference only
DRV10866DSCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV10866DSCR
JLCPCB Part #
C701762
Package
WSON-10-EP(3x3)
Description
-40℃~+125℃@(Tj) 1.65V~5.5V 800mA Brushless DC Motor PWM WSON-10-EP(3x3) Motor Driver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Motor Driver ICs
ManufacturerTexas Instruments
PackageWSON-10-EP(3x3)
Type of Drive MotorBrushless DC Motor
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply1.65V~5.5V
Output Current800mA
FeaturesThermal shutdown、Adjustable current limiting、Motor stall protection、Motor speed indication、Automatic sleep and wake-up
InterfacePWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Motor Driver ICs
  6. DRV10866DSCR
DRV10866DSCR

* Images are for reference only

DRV10866DSCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV10866DSCR
JLCPCB Part #
C701762
Package
WSON-10-EP(3x3)
Description
-40℃~+125℃@(Tj) 1.65V~5.5V 800mA Brushless DC Motor PWM WSON-10-EP(3x3) Motor Driver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV10866DSCR

* Images are for reference only

DRV10866DSCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV10866DSCR
JLCPCB Part #
C701762
Package
WSON-10-EP(3x3)
Description
-40℃~+125℃@(Tj) 1.65V~5.5V 800mA Brushless DC Motor PWM WSON-10-EP(3x3) Motor Driver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV10866DSCR Specifications

DRV10866DSCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Motor Driver ICs
ManufacturerTexas Instruments
PackageWSON-10-EP(3x3)
Type of Drive MotorBrushless DC Motor
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply1.65V~5.5V
Output Current800mA
FeaturesThermal shutdown、Adjustable current limiting、Motor stall protection、Motor speed indication、Automatic sleep and wake-up
InterfacePWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV10866DSCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV10866DSCR Documents

DRV10866DSCR datasheets or manufacturer documentation.

Datasheet: DRV10866DSCR Datasheet (PDF)

DRV10866DSCR Schematic Symbol & PCB Footprint

The DRV10866DSCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.