Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DLPA2005ERSLR
DLPA2005ERSLR - 1
DLPA2005ERSLR - 2
DLPA2005ERSLR - 3
Extended1/3
* Images are for reference only
DLPA2005ERSLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DLPA2005ERSLR
JLCPCB Part #
C701760
Package
VQFN-48-EP(6x6)
Description
-10℃~+85℃ 1.2V~5.4V 2.25MHz 2.4A 2.7V~6V 3 Buck-Boost Built-in DC-DC Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) VQFN-48-EP(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-48-EP(6x6)
TypeDC-DC
Number of Channels3
Frequency - Switching2.25MHz
Voltage - Input(DC)2.7V~6V
Output Current2.4A
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck-Boost
Output Voltage1.2V~5.4V
Operating temperature-10℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DLPA2005ERSLR
DLPA2005ERSLR

* Images are for reference only

DLPA2005ERSLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DLPA2005ERSLR
JLCPCB Part #
C701760
Package
VQFN-48-EP(6x6)
Description
-10℃~+85℃ 1.2V~5.4V 2.25MHz 2.4A 2.7V~6V 3 Buck-Boost Built-in DC-DC Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) VQFN-48-EP(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DLPA2005ERSLR

* Images are for reference only

DLPA2005ERSLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DLPA2005ERSLR
JLCPCB Part #
C701760
Package
VQFN-48-EP(6x6)
Description
-10℃~+85℃ 1.2V~5.4V 2.25MHz 2.4A 2.7V~6V 3 Buck-Boost Built-in DC-DC Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) VQFN-48-EP(6x6) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DLPA2005ERSLR Specifications

DLPA2005ERSLR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-48-EP(6x6)
TypeDC-DC
Number of Channels3
Frequency - Switching2.25MHz
Voltage - Input(DC)2.7V~6V
Output Current2.4A
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck-Boost
Output Voltage1.2V~5.4V
Operating temperature-10℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DLPA2005ERSLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DLPA2005ERSLR Documents

DLPA2005ERSLR datasheets or manufacturer documentation.

Datasheet: DLPA2005ERSLR Datasheet (PDF)

DLPA2005ERSLR Schematic Symbol & PCB Footprint

The DLPA2005ERSLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.