


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-64 | |
| Clock Frequency | 20MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Voltage - Supply | 3V、5V | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 6.2kHz | |
| Features | Multiplexers、Integrated modulator | |
| number of channels | 32 | |
| Voltage Reference | External | |
| Resolution (Bits) | 20 | |
| Interface | Serial Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DDC232CKZXGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-64 | |
| Clock Frequency | 20MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Voltage - Supply | 3V、5V | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 6.2kHz | |
| Features | Multiplexers、Integrated modulator | |
| number of channels | 32 | |
| Voltage Reference | External | |
| Resolution (Bits) | 20 | |
| Interface | Serial Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DDC232CKZXGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DDC232CKZXGR datasheets or manufacturer documentation.
Datasheet: DDC232CKZXGR Datasheet (PDF)
The DDC232CKZXGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.