Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SL1206450
SL1206450 - 1
SL1206450 - 2
SL1206450 - 3
SL1206450 - 4
Extended1/4
* Images are for reference only
SL1206450
Attributes
Value
Manufacturer
TECHFUSE
MFR.Part #
SL1206450
JLCPCB Part #
C70174
Package
1206
Description
1.5W 1.5mm 1.85mm 14mΩ 16s 1mΩ 3.5mm 4.5A 50A 6V 9A 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1206
Power Dissipation1.5W
Voltage - Max6V
Time to Trip(Max)16s
Length3.5mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current9A
Hold Current4.5A
Height1.5mm
Current - Max50A
Width1.85mm
Resistance - Post Trip (R1) (Max)14mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SL1206450
SL1206450

* Images are for reference only

SL1206450

Extended
Manufacturer

TECHFUSE

MFR.Part #
SL1206450
JLCPCB Part #
C70174
Package
1206
Description
1.5W 1.5mm 1.85mm 14mΩ 16s 1mΩ 3.5mm 4.5A 50A 6V 9A 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1206450

* Images are for reference only

SL1206450
Extended
Manufacturer

TECHFUSE

MFR.Part #
SL1206450
JLCPCB Part #
C70174
Package
1206
Description
1.5W 1.5mm 1.85mm 14mΩ 16s 1mΩ 3.5mm 4.5A 50A 6V 9A 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1206450 Specifications

SL1206450 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1206
Power Dissipation1.5W
Voltage - Max6V
Time to Trip(Max)16s
Length3.5mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current9A
Hold Current4.5A
Height1.5mm
Current - Max50A
Width1.85mm
Resistance - Post Trip (R1) (Max)14mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL1206450. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL1206450 Documents

SL1206450 datasheets or manufacturer documentation.

Datasheet: SL1206450 Datasheet (PDF)

SL1206450 Schematic Symbol & PCB Footprint

The SL1206450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.