Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AMC1304L25DWR
AMC1304L25DWR - 1
AMC1304L25DWR - 2
AMC1304L25DWR - 3
Extended1/3
* Images are for reference only
AMC1304L25DWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC1304L25DWR
JLCPCB Part #
C701714
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1 1.25V 1.5LSB 16 4V~18V 78000Hz Built-in LVDS SOIC-16-300mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Integral non - linearity1.5LSB
Operating Temperature-40℃~+125℃
ArchitectureSigma-Delta
Number of Channels1
Voltage - Supply4V~18V
Sampling Rate78000Hz
FeaturesDigital filtering、Bipolar input、Differential output
Differential Non - linearity0.99LSB
Interface TypeLVDS
Resolution (Bits)16
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AMC1304L25DWR
AMC1304L25DWR

* Images are for reference only

AMC1304L25DWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1304L25DWR
JLCPCB Part #
C701714
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1 1.25V 1.5LSB 16 4V~18V 78000Hz Built-in LVDS SOIC-16-300mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1304L25DWR

* Images are for reference only

AMC1304L25DWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1304L25DWR
JLCPCB Part #
C701714
Package
SOIC-16-300mil
Description
-40℃~+125℃ 1 1.25V 1.5LSB 16 4V~18V 78000Hz Built-in LVDS SOIC-16-300mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1304L25DWR Specifications

AMC1304L25DWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Integral non - linearity1.5LSB
Operating Temperature-40℃~+125℃
ArchitectureSigma-Delta
Number of Channels1
Voltage - Supply4V~18V
Sampling Rate78000Hz
FeaturesDigital filtering、Bipolar input、Differential output
Differential Non - linearity0.99LSB
Interface TypeLVDS
Resolution (Bits)16
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC1304L25DWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC1304L25DWR Documents

AMC1304L25DWR datasheets or manufacturer documentation.

Datasheet: AMC1304L25DWR Datasheet (PDF)

AMC1304L25DWR Schematic Symbol & PCB Footprint

The AMC1304L25DWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.