Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8353QPWRQ1
ADS8353QPWRQ1 - 1
ADS8353QPWRQ1 - 2
ADS8353QPWRQ1 - 3
Extended1/3
* Images are for reference only
ADS8353QPWRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8353QPWRQ1
JLCPCB Part #
C701692
Package
TSSOP-16
Description
-40℃~+125℃ 1.65V~5.5V、4.5V~5.5V 16 1LSB 2 20MHz 50uA 600kHz 89dB Built-in SPI Simultaneous sampling TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency20MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio89dB
Integral non - linearity1LSB
Voltage - Supply1.65V~5.5V、4.5V~5.5V
Quiescent Current (Iq)50uA
Sampling Rate600kHz
FeaturesSimultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8353QPWRQ1
ADS8353QPWRQ1

* Images are for reference only

ADS8353QPWRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8353QPWRQ1
JLCPCB Part #
C701692
Package
TSSOP-16
Description
-40℃~+125℃ 1.65V~5.5V、4.5V~5.5V 16 1LSB 2 20MHz 50uA 600kHz 89dB Built-in SPI Simultaneous sampling TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8353QPWRQ1

* Images are for reference only

ADS8353QPWRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8353QPWRQ1
JLCPCB Part #
C701692
Package
TSSOP-16
Description
-40℃~+125℃ 1.65V~5.5V、4.5V~5.5V 16 1LSB 2 20MHz 50uA 600kHz 89dB Built-in SPI Simultaneous sampling TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8353QPWRQ1 Specifications

ADS8353QPWRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency20MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio89dB
Integral non - linearity1LSB
Voltage - Supply1.65V~5.5V、4.5V~5.5V
Quiescent Current (Iq)50uA
Sampling Rate600kHz
FeaturesSimultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8353QPWRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8353QPWRQ1 Documents

ADS8353QPWRQ1 datasheets or manufacturer documentation.

Datasheet: ADS8353QPWRQ1 Datasheet (PDF)

ADS8353QPWRQ1 Schematic Symbol & PCB Footprint

The ADS8353QPWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.